IPA50R520CPXKSA1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


STMicroelectronics
In Stock: 315
Unit Price: 47,46000 Kč
Datasheet

Similar


onsemi
In Stock: 202
Unit Price: 55,85000 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 130
Unit Price: 114,23000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 85,67000 Kč
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 38
Unit Price: 64,88000 Kč
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: 79,58000 Kč
Datasheet
N-Channel 500 V 7.1A (Tc) 66W (Tc) Through Hole PG-TO220-3-31
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPA50R520CPXKSA1

DigiKey Part Number
IPA50R520CPXKSA1-ND
Manufacturer
Manufacturer Product Number
IPA50R520CPXKSA1
Description
MOSFET N-CH 500V 7.1A TO220-FP
Customer Reference
Detailed Description
N-Channel 500 V 7.1A (Tc) 66W (Tc) Through Hole PG-TO220-3-31
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
17 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
680 pF @ 100 V
Part Status
Obsolete
Power Dissipation (Max)
66W (Tc)
FET Type
Operating Temperature
-40°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
500 V
Supplier Device Package
PG-TO220-3-31
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
520mOhm @ 3.8A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
STF12N50M2STMicroelectronics315497-STF12N50M2-ND47,46000 KčDirect
FDPF12N50NZonsemi202FDPF12N50NZOS-ND55,85000 KčSimilar
IRFIB7N50APBFVishay Siliconix130IRFIB7N50APBF-ND114,23000 KčSimilar
STF11NM50NSTMicroelectronics0497-12566-5-ND85,67000 KčSimilar
TK11A50D(STA4,Q,M)Toshiba Semiconductor and Storage38TK11A50D(STA4QM)-ND64,88000 KčSimilar
Obsolete
Marketplace Stock: 17 824 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

17 824In Stock
Ships from Rochester Electronics, LLC