STF11NM50N is out of stock and can be placed on backorder.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 0
Unit Price: 86,51000 Kč
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: 19,46683 Kč
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: 0,00000 Kč

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: 20,50161 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 83,55523 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 109,61000 Kč
Datasheet
N-Channel 500 V 8.5A (Tc) 25W (Tc) Through Hole TO-220FP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STF11NM50N

DigiKey Part Number
497-12566-5-ND
Manufacturer
Manufacturer Product Number
STF11NM50N
Description
MOSFET N-CH 500V 8.5A TO220FP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
N-Channel 500 V 8.5A (Tc) 25W (Tc) Through Hole TO-220FP
Datasheet
 Datasheet
EDA/CAD Models
STF11NM50N Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
19 nC @ 10 V
Series
Vgs (Max)
±25V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
547 pF @ 50 V
Part Status
Active
Power Dissipation (Max)
25W (Tc)
FET Type
Operating Temperature
150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
500 V
Supplier Device Package
TO-220FP
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
470mOhm @ 4.5A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
STP11NK50ZFPSTMicroelectronics0497-5973-5-ND86,51000 KčSimilar
AOTF12N50Alpha & Omega Semiconductor Inc.0AOTF12N50-ND19,46683 KčSimilar
AOTF12N50LAlpha & Omega Semiconductor Inc.0785-AOTF12N50L-ND0,00000 KčSimilar
AOTF13N50Alpha & Omega Semiconductor Inc.0AOTF13N50-ND20,50161 KčSimilar
FDPF16N50onsemi0FDPF16N50-ND0,00000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
185,67000 Kč85,67 Kč
5043,39020 Kč2 169,51 Kč
10039,30200 Kč3 930,20 Kč
50032,13912 Kč16 069,56 Kč
1 00029,83816 Kč29 838,16 Kč
2 00027,90445 Kč55 808,90 Kč
5 00026,61497 Kč133 074,85 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:85,67000 Kč
Unit Price with VAT:103,66070 Kč