IXTP12N50PM is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: 19,46683 Kč
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: 20,50161 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 14,63876 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 1 718
Unit Price: 82,73000 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 8
Unit Price: 93,65000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 85,67000 Kč
Datasheet
N-Channel 500 V 6A (Tc) 50W (Tc) Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXTP12N50PM

DigiKey Part Number
IXTP12N50PM-ND
Manufacturer
Manufacturer Product Number
IXTP12N50PM
Description
MOSFET N-CH 500V 6A TO220AB
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
N-Channel 500 V 6A (Tc) 50W (Tc) Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
29 nC @ 10 V
Series
Vgs (Max)
±30V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
1830 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
50W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
500 V
Supplier Device Package
TO-220-3
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
500mOhm @ 6A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AOT12N50Alpha & Omega Semiconductor Inc.0785-1240-5-ND19,46683 KčSimilar
AOT13N50Alpha & Omega Semiconductor Inc.0AOT13N50-ND20,50161 KčSimilar
FDP7N50onsemi0FDP7N50-ND14,63876 KčSimilar
IRF830APBFVishay Siliconix1 718IRF830APBF-ND82,73000 KčSimilar
IRFB13N50APBFVishay Siliconix8IRFB13N50APBF-ND93,65000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
30083,55523 Kč25 066,57 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:83,55523 Kč
Unit Price with VAT:101,10183 Kč