
IRFB13N50APBF | |
|---|---|
DigiKey Part Number | IRFB13N50APBF-ND |
Manufacturer | |
Manufacturer Product Number | IRFB13N50APBF |
Description | MOSFET N-CH 500V 14A TO220AB |
Customer Reference | |
Detailed Description | N-Channel 500 V 14A (Tc) 250W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
EDA/CAD Models | IRFB13N50APBF Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 81 nC @ 10 V |
Packaging Tube | Vgs (Max) ±30V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 1910 pF @ 25 V |
FET Type | Power Dissipation (Max) 250W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 500 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220AB |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 450mOhm @ 8.4A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IXFP12N50P | IXYS | 46 | IXFP12N50P-ND | 126,20000 Kč | Similar |
| IXTP12N50PM | IXYS | 0 | IXTP12N50PM-ND | 83,55523 Kč | Similar |
| IXTP15N50L2 | IXYS | 1 421 | 238-IXTP15N50L2-ND | 269,61000 Kč | Similar |
| IXTP6N50D2 | IXYS | 556 | 238-IXTP6N50D2-ND | 257,23000 Kč | Similar |
| STP11NK50Z | STMicroelectronics | 1 098 | 497-12604-5-ND | 104,78000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,65000 Kč | 93,65 Kč |
| Unit Price without VAT: | 93,65000 Kč |
|---|---|
| Unit Price with VAT: | 113,31650 Kč |

