
STP11NK50Z | |
|---|---|
DigiKey Part Number | 497-12604-5-ND |
Manufacturer | |
Manufacturer Product Number | STP11NK50Z |
Description | MOSFET N-CH 500V 10A TO220AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 500 V 10A (Tc) 125W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | STP11NK50Z Models |
Category | Vgs(th) (Max) @ Id 4.5V @ 100µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 68 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 1390 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 125W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 500 V | Supplier Device Package TO-220 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 520mOhm @ 4.5A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,78000 Kč | 104,78 Kč |
| 50 | 54,03200 Kč | 2 701,60 Kč |
| 100 | 49,13320 Kč | 4 913,32 Kč |
| 500 | 40,54798 Kč | 20 273,99 Kč |
| 1 000 | 37,79157 Kč | 37 791,57 Kč |
| 2 000 | 35,47507 Kč | 70 950,14 Kč |
| 5 000 | 34,95747 Kč | 174 787,35 Kč |
| Unit Price without VAT: | 104,78000 Kč |
|---|---|
| Unit Price with VAT: | 126,78380 Kč |


