Similar
Similar

FDP7N50 | |
|---|---|
DigiKey Part Number | FDP7N50-ND |
Manufacturer | |
Manufacturer Product Number | FDP7N50 |
Description | MOSFET N-CH 500V 7A TO220-3 |
Customer Reference | |
Detailed Description | N-Channel 500 V 7A (Tc) 89W (Tc) Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | FDP7N50 Models |
Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 16.6 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 940 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 89W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 500 V | Supplier Device Package TO-220-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 900mOhm @ 3.5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRF840APBF | Vishay Siliconix | 4 926 | IRF840APBF-ND | 82,73000 Kč | Similar |
| IXTP12N50PM | IXYS | 0 | IXTP12N50PM-ND | 83,55523 Kč | Similar |
| STP8NM50N | STMicroelectronics | 796 | 497-10965-5-ND | 69,29000 Kč | Similar |
| STP9NK50Z | STMicroelectronics | 759 | 497-3203-5-ND | 76,64000 Kč | Similar |




