N-Channel 500 V 11A (Ta) 45W (Tc) Through Hole TO-220SIS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TK11A50D(STA4,Q,M)

DigiKey Part Number
TK11A50D(STA4QM)-ND
Manufacturer
Manufacturer Product Number
TK11A50D(STA4,Q,M)
Description
MOSFET N-CH 500V 11A TO220SIS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 500 V 11A (Ta) 45W (Tc) Through Hole TO-220SIS
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
500 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
600mOhm @ 5.5A, 10V
Vgs(th) (Max) @ Id
4V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
24 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
1200 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
45W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220SIS
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
164,88000 Kč64,88 Kč
5032,19420 Kč1 609,71 Kč
10029,01080 Kč2 901,08 Kč
50023,42788 Kč11 713,94 Kč
1 00021,63340 Kč21 633,40 Kč
2 00020,12501 Kč40 250,02 Kč
5 00018,49386 Kč92 469,30 Kč
10 00018,29451 Kč182 945,10 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:64,88000 Kč
Unit Price with VAT:78,50480 Kč