
FDPF12N50NZ | |
|---|---|
DigiKey Part Number | FDPF12N50NZOS-ND |
Manufacturer | |
Manufacturer Product Number | FDPF12N50NZ |
Description | MOSFET N-CH 500V 11.5A TO220F |
Customer Reference | |
Detailed Description | N-Channel 500 V 11.5A (Tc) 42W (Tc) Through Hole TO-220F-3 |
Datasheet | Datasheet |
EDA/CAD Models | FDPF12N50NZ Models |
Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 30 nC @ 10 V |
Series | Vgs (Max) ±25V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 1235 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 42W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 500 V | Supplier Device Package TO-220F-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 520mOhm @ 5.75A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FCPF600N65S3R0L-F154 | onsemi | 239 | 488-FCPF600N65S3R0L-F154CT-ND | 79,58000 Kč | MFR Recommended |
| IPA50R520CPXKSA1 | Rochester Electronics, LLC | 17 824 | 2156-IPA50R520CPXKSA1-ND | 22,25788 Kč | Similar |
| IRFIB7N50APBF | Vishay Siliconix | 130 | IRFIB7N50APBF-ND | 114,23000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,85000 Kč | 55,85 Kč |
| 50 | 27,54100 Kč | 1 377,05 Kč |
| 100 | 24,79440 Kč | 2 479,44 Kč |
| Unit Price without VAT: | 55,85000 Kč |
|---|---|
| Unit Price with VAT: | 67,57850 Kč |

