N-Channel 650 V 6A (Tc) 24W (Tc) Through Hole TO-220F-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCPF600N65S3R0L-F154

DigiKey Part Number
488-FCPF600N65S3R0L-F154TR-ND - Tape & Reel (TR)
488-FCPF600N65S3R0L-F154CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
FCPF600N65S3R0L-F154
Description
POWER SUPERFET MOSFET N-CHANNEL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 6A (Tc) 24W (Tc) Through Hole TO-220F-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
600mOhm @ 3A, 10V
Vgs(th) (Max) @ Id
4.5V @ 120µA
Gate Charge (Qg) (Max) @ Vgs
11 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
465 pF @ 400 V
FET Feature
-
Power Dissipation (Max)
24W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220F-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 272
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
179,58000 Kč79,58 Kč
1051,92800 Kč519,28 Kč
10036,24040 Kč3 624,04 Kč
50029,53620 Kč14 768,10 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00025,59131 Kč25 591,31 Kč
2 00024,08996 Kč48 179,92 Kč
Manufacturers Standard Package
Unit Price without VAT:79,58000 Kč
Unit Price with VAT:96,29180 Kč