
STF12N50M2 | |
|---|---|
DigiKey Part Number | 497-STF12N50M2-ND |
Manufacturer | |
Manufacturer Product Number | STF12N50M2 |
Description | MOSFET N-CH 500V 10A TO220FP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 500 V 10A (Tc) 85W (Tc) Through Hole TO-220FP |
Datasheet | Datasheet |
EDA/CAD Models | STF12N50M2 Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 15 nC @ 10 V |
Series | Vgs (Max) ±25V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 560 pF @ 100 V |
Part Status Active | Power Dissipation (Max) 85W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 500 V | Supplier Device Package TO-220FP |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 380mOhm @ 5A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,46000 Kč | 47,46 Kč |
| 50 | 22,91300 Kč | 1 145,65 Kč |
| 100 | 20,52760 Kč | 2 052,76 Kč |
| 500 | 16,34148 Kč | 8 170,74 Kč |
| 1 000 | 14,99530 Kč | 14 995,30 Kč |
| 2 000 | 13,86320 Kč | 27 726,40 Kč |
| 5 000 | 12,63878 Kč | 63 193,90 Kč |
| 10 000 | 11,88256 Kč | 118 825,60 Kč |
| Unit Price without VAT: | 47,46000 Kč |
|---|---|
| Unit Price with VAT: | 57,42660 Kč |

