IPA029N06NM5SXKSA1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 322
Unit Price: 79,37000 Kč
Datasheet
N-Channel 60 V 87A (Tc) 38W (Tc) Through Hole PG-TO220 Full Pack
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPA029N06NM5SXKSA1

DigiKey Part Number
448-IPA029N06NM5SXKSA1-ND
Manufacturer
Manufacturer Product Number
IPA029N06NM5SXKSA1
Description
MOSFET N-CH 60V 87A TO220
Customer Reference
Detailed Description
N-Channel 60 V 87A (Tc) 38W (Tc) Through Hole PG-TO220 Full Pack
Datasheet
 Datasheet
EDA/CAD Models
IPA029N06NM5SXKSA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
2.9mOhm @ 87A, 10V
Vgs(th) (Max) @ Id
3.3V @ 36µA
Gate Charge (Qg) (Max) @ Vgs
74 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
5300 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
38W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
PG-TO220 Full Pack
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes