
IPA029N06NXKSA1 | |
|---|---|
DigiKey Part Number | 448-IPA029N06NXKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPA029N06NXKSA1 |
Description | MOSFET N-CH 60V 84A TO220-FP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 84A (Tc) 38W (Tc) Through Hole PG-TO220-FP |
Datasheet | Datasheet |
EDA/CAD Models | IPA029N06NXKSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 2.9mOhm @ 84A, 10V | |
Vgs(th) (Max) @ Id | 3.3V @ 75µA | |
Gate Charge (Qg) (Max) @ Vgs | 66 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 5125 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 38W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO220-FP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,37000 Kč | 79,37 Kč |
| 50 | 40,00960 Kč | 2 000,48 Kč |
| 100 | 36,18800 Kč | 3 618,80 Kč |
| 500 | 29,49254 Kč | 14 746,27 Kč |
| 1 000 | 27,34150 Kč | 27 341,50 Kč |
| 2 000 | 25,53336 Kč | 51 066,72 Kč |
| 5 000 | 24,04796 Kč | 120 239,80 Kč |
| Unit Price without VAT: | 79,37000 Kč |
|---|---|
| Unit Price with VAT: | 96,03770 Kč |










