
IMW65R083M1HXKSA1 | |
---|---|
DigiKey Part Number | 448-IMW65R083M1HXKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IMW65R083M1HXKSA1 |
Description | SILICON CARBIDE MOSFET, PG-TO247 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 24A (Tc) 104W (Tc) Through Hole PG-TO247-3-41 |
Datasheet | Datasheet |
EDA/CAD Models | IMW65R083M1HXKSA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 18V | |
Rds On (Max) @ Id, Vgs | 111mOhm @ 11.2A, 18V | |
Vgs(th) (Max) @ Id | 5.7V @ 3.3mA | |
Gate Charge (Qg) (Max) @ Vgs | 19 nC @ 18 V | |
Vgs (Max) | +20V, -2V | |
Input Capacitance (Ciss) (Max) @ Vds | 624 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 104W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO247-3-41 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 140,60000 Kč | 140,60 Kč |
30 | 85,11833 Kč | 2 553,55 Kč |
120 | 72,78867 Kč | 8 734,64 Kč |
510 | 61,65353 Kč | 31 443,30 Kč |
Unit Price without VAT: | 140,60000 Kč |
---|---|
Unit Price with VAT: | 170,12600 Kč |