
1ED2127S65FXUMA1 | |
|---|---|
DigiKey Part Number | 448-1ED2127S65FXUMA1TR-ND - Tape & Reel (TR) 448-1ED2127S65FXUMA1CT-ND - Cut Tape (CT) 448-1ED2127S65FXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1ED2127S65FXUMA1 |
Description | 1ED2127S65FXUMA1 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | High-Side Gate Driver IC Non-Inverting PG-DSO-8 |
Datasheet | Datasheet |
EDA/CAD Models | 1ED2127S65FXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
Driven Configuration | High-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | IGBT, SiC MOSFET | |
Voltage - Supply | 10V ~ 22V | |
Logic Voltage - VIL, VIH | 0.8V, 2.4V | |
Current - Peak Output (Source, Sink) | 4A, 4A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 650 V | |
Rise / Fall Time (Typ) | 12ns, 12ns | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | PG-DSO-8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,37000 Kč | 29,37 Kč |
| 10 | 21,41300 Kč | 214,13 Kč |
| 25 | 19,42200 Kč | 485,55 Kč |
| 100 | 17,22640 Kč | 1 722,64 Kč |
| 250 | 16,17824 Kč | 4 044,56 Kč |
| 500 | 15,54668 Kč | 7 773,34 Kč |
| 1 000 | 15,02697 Kč | 15 026,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 14,47785 Kč | 36 194,62 Kč |
| 5 000 | 14,14699 Kč | 70 734,95 Kč |
| 7 500 | 13,98129 Kč | 104 859,68 Kč |
| 12 500 | 13,79774 Kč | 172 471,75 Kč |
| Unit Price without VAT: | 29,37000 Kč |
|---|---|
| Unit Price with VAT: | 35,53770 Kč |


