
IMZ120R140M1HXKSA1 | |
|---|---|
DigiKey Part Number | IMZ120R140M1HXKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IMZ120R140M1HXKSA1 |
Description | SICFET N-CH 1.2KV 19A TO247-4 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 19A (Tc) 94W (Tc) Through Hole PG-TO247-4-1 |
Datasheet | Datasheet |
EDA/CAD Models | IMZ120R140M1HXKSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 15V, 18V | |
Rds On (Max) @ Id, Vgs | 182mOhm @ 6A, 18V | |
Vgs(th) (Max) @ Id | 5.7V @ 2.5mA | |
Gate Charge (Qg) (Max) @ Vgs | 13 nC @ 18 V | |
Vgs (Max) | +23V, -7V | |
Input Capacitance (Ciss) (Max) @ Vds | 454 pF @ 800 V | |
FET Feature | - | |
Power Dissipation (Max) | 94W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO247-4-1 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 162,68000 Kč | 162,68 Kč |
| 30 | 94,50567 Kč | 2 835,17 Kč |
| 120 | 79,52892 Kč | 9 543,47 Kč |
| 510 | 72,52884 Kč | 36 989,71 Kč |
| Unit Price without VAT: | 162,68000 Kč |
|---|---|
| Unit Price with VAT: | 196,84280 Kč |





