
IMW65R107M1HXKSA1 | |
|---|---|
DigiKey Part Number | 448-IMW65R107M1HXKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IMW65R107M1HXKSA1 |
Description | MOSFET 650V NCH SIC TRENCH |
Customer Reference | |
Detailed Description | N-Channel 650 V 20A (Tc) 75W (Tc) Through Hole PG-TO247-3-41 |
Datasheet | Datasheet |
EDA/CAD Models | IMW65R107M1HXKSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 18V | |
Rds On (Max) @ Id, Vgs | 142mOhm @ 8.9A, 18V | |
Vgs(th) (Max) @ Id | 5.7V @ 3mA | |
Gate Charge (Qg) (Max) @ Vgs | 15 nC @ 18 V | |
Vgs (Max) | +23V, -5V | |
Input Capacitance (Ciss) (Max) @ Vds | 496 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 75W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO247-3-41 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 149,09000 Kč | 149,09 Kč |
| 30 | 85,22400 Kč | 2 556,72 Kč |
| 120 | 71,18500 Kč | 8 542,20 Kč |
| 510 | 60,89584 Kč | 31 056,88 Kč |
| 1 020 | 57,14256 Kč | 58 285,41 Kč |
| 2 010 | 56,13340 Kč | 112 828,13 Kč |
| Unit Price without VAT: | 149,09000 Kč |
|---|---|
| Unit Price with VAT: | 180,39890 Kč |











