
IMW65R040M2HXKSA1 | |
|---|---|
DigiKey Part Number | 448-IMW65R040M2HXKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IMW65R040M2HXKSA1 |
Description | SILICON CARBIDE MOSFET |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 46A (Tc) 172W (Tc) Through Hole PG-TO247-3-40 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 5.6V @ 4.6mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 28 nC @ 18 V |
Series | Vgs (Max) +23V, -7V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 997 pF @ 400 V |
Part Status Active | Power Dissipation (Max) 172W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 650 V | Supplier Device Package PG-TO247-3-40 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 15V, 20V | Base Product Number |
Rds On (Max) @ Id, Vgs 36mOhm @ 22.9A, 20V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 232,87000 Kč | 232,87 Kč |
| 30 | 136,43100 Kč | 4 092,93 Kč |
| 120 | 115,23525 Kč | 13 828,23 Kč |
| 510 | 99,71004 Kč | 50 852,12 Kč |
| 1 020 | 94,04819 Kč | 95 929,15 Kč |
| 2 010 | 89,38514 Kč | 179 664,13 Kč |
| Unit Price without VAT: | 232,87000 Kč |
|---|---|
| Unit Price with VAT: | 281,77270 Kč |





