
C3M0045065D | |
|---|---|
DigiKey Part Number | 1697-C3M0045065D-ND |
Manufacturer | |
Manufacturer Product Number | C3M0045065D |
Description | GEN 3 650V 45 M SIC MOSFET |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 49A (Tc) 176W (Tc) Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | C3M0045065D Models |
Category | Vgs(th) (Max) @ Id 3.6V @ 4.84mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 63 nC @ 15 V |
Series | Vgs (Max) +19V, -8V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 1621 pF @ 600 V |
Part Status Active | Power Dissipation (Max) 176W (Tc) |
FET Type | Operating Temperature -40°C ~ 175°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 650 V | Supplier Device Package TO-247-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 15V | Base Product Number |
Rds On (Max) @ Id, Vgs 60mOhm @ 17.6A, 15V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 224,68000 Kč | 224,68 Kč |
| 30 | 132,88933 Kč | 3 986,68 Kč |
| 120 | 112,75400 Kč | 13 530,48 Kč |
| 510 | 98,01125 Kč | 49 985,74 Kč |
| 1 020 | 96,59080 Kč | 98 522,62 Kč |
| Unit Price without VAT: | 224,68000 Kč |
|---|---|
| Unit Price with VAT: | 271,86280 Kč |



