
C3M0045065K | |
|---|---|
DigiKey Part Number | 1697-C3M0045065K-ND |
Manufacturer | |
Manufacturer Product Number | C3M0045065K |
Description | GEN 3 650V 49A SIC MOSFET |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 49A (Tc) 176W (Tc) Through Hole TO-247-4L |
Datasheet | Datasheet |
EDA/CAD Models | C3M0045065K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 15V | |
Rds On (Max) @ Id, Vgs | 60mOhm @ 17.6A, 15V | |
Vgs(th) (Max) @ Id | 3.6V @ 4.84mA | |
Gate Charge (Qg) (Max) @ Vgs | 63 nC @ 15 V | |
Vgs (Max) | +19V, -8V | |
Input Capacitance (Ciss) (Max) @ Vds | 1621 pF @ 600 V | |
FET Feature | - | |
Power Dissipation (Max) | 176W (Tc) | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247-4L | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 224,68000 Kč | 224,68 Kč |
| 30 | 132,88933 Kč | 3 986,68 Kč |
| 120 | 112,75400 Kč | 13 530,48 Kč |
| 510 | 98,01125 Kč | 49 985,74 Kč |
| 1 020 | 96,59080 Kč | 98 522,62 Kč |
| Unit Price without VAT: | 224,68000 Kč |
|---|---|
| Unit Price with VAT: | 271,86280 Kč |



