
C6D30065H | |
|---|---|
DigiKey Part Number | 1697-C6D30065H-ND |
Manufacturer | |
Manufacturer Product Number | C6D30065H |
Description | DIODE SIL CARB 650V 88A TO2472 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 88A Through Hole TO-247-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 88A | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 30 A | |
Speed | Zero Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 45 µA @ 650 V | |
Capacitance @ Vr, F | 1851pF @ 0V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-247-2 | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 284,52000 Kč | 284,52 Kč |
| 30 | 171,56067 Kč | 5 146,82 Kč |
| 120 | 146,82325 Kč | 17 618,79 Kč |
| 510 | 129,92492 Kč | 66 261,71 Kč |
| Unit Price without VAT: | 284,52000 Kč |
|---|---|
| Unit Price with VAT: | 344,26920 Kč |



