
IMT65R050M2HXUMA1 | |
|---|---|
DigiKey Part Number | 448-IMT65R050M2HXUMA1TR-ND |
Manufacturer | |
Manufacturer Product Number | IMT65R050M2HXUMA1 |
Description | SILICON CARBIDE MOSFET |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 48.1A (Tc) 237W (Tc) Surface Mount PG-HSOF-8-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 15V, 20V | |
Rds On (Max) @ Id, Vgs | 46mOhm @ 18.2A, 20V | |
Vgs(th) (Max) @ Id | 5.6V @ 3.7mA | |
Gate Charge (Qg) (Max) @ Vgs | 22 nC @ 18 V | |
Vgs (Max) | +23V, -7V | |
Input Capacitance (Ciss) (Max) @ Vds | 790 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 237W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-HSOF-8-2 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 60,06355 Kč | 120 127,10 Kč |
| Unit Price without VAT: | 60,06355 Kč |
|---|---|
| Unit Price with VAT: | 72,67690 Kč |






