
IMT65R040M2HXUMA1 | |
|---|---|
DigiKey Part Number | 448-IMT65R040M2HXUMA1TR-ND - Tape & Reel (TR) 448-IMT65R040M2HXUMA1CT-ND - Cut Tape (CT) 448-IMT65R040M2HXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMT65R040M2HXUMA1 |
Description | SILICON CARBIDE MOSFET |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 58.7A (Tc) 277W (Tc) Surface Mount PG-HSOF-8-2 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 36mOhm @ 22.9A, 20V |
Mfr | Vgs(th) (Max) @ Id 5.6V @ 4.6mA |
Series | Gate Charge (Qg) (Max) @ Vgs 28 nC @ 18 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) +23V, -7V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 997 pF @ 400 V |
FET Type | Power Dissipation (Max) 277W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 650 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-HSOF-8-2 |
Drive Voltage (Max Rds On, Min Rds On) 15V, 20V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 208,09000 Kč | 208,09 Kč |
| 10 | 141,46400 Kč | 1 414,64 Kč |
| 100 | 103,73220 Kč | 10 373,22 Kč |
| 500 | 87,66874 Kč | 43 834,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 78,17535 Kč | 156 350,70 Kč |
| Unit Price without VAT: | 208,09000 Kč |
|---|---|
| Unit Price with VAT: | 251,78890 Kč |


