
IMT65R033M2HXUMA1 | |
|---|---|
DigiKey Part Number | 448-IMT65R033M2HXUMA1TR-ND - Tape & Reel (TR) 448-IMT65R033M2HXUMA1CT-ND - Cut Tape (CT) 448-IMT65R033M2HXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMT65R033M2HXUMA1 |
Description | SILICON CARBIDE MOSFET |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 68A (Tc) 312W (Tc) Surface Mount PG-HSOF-8-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 15V, 20V | |
Rds On (Max) @ Id, Vgs | 30mOhm @ 27.9A, 20V | |
Vgs(th) (Max) @ Id | 5.6V @ 5.7mA | |
Gate Charge (Qg) (Max) @ Vgs | 34 nC @ 18 V | |
Vgs (Max) | +23V, -7V | |
Input Capacitance (Ciss) (Max) @ Vds | 1215 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 312W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-HSOF-8-2 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 205,57000 Kč | 205,57 Kč |
| 10 | 141,25400 Kč | 1 412,54 Kč |
| 100 | 114,94310 Kč | 11 494,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 93,90831 Kč | 187 816,62 Kč |
| Unit Price without VAT: | 205,57000 Kč |
|---|---|
| Unit Price with VAT: | 248,73970 Kč |


