New Product
N-Channel 1200 V 403A (Tc) 1500W (Tc) Surface Mount PG-HDSOP-22-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IMCQ120R004M2HXUMA1

DigiKey Part Number
448-IMCQ120R004M2HXUMA1TR-ND - Tape & Reel (TR)
448-IMCQ120R004M2HXUMA1CT-ND - Cut Tape (CT)
448-IMCQ120R004M2HXUMA1DKR-ND - Digi-Reel®
Manufacturer
Infineon Technologies Americas Corp.
Manufacturer Product Number
IMCQ120R004M2HXUMA1
Description
SICFET N-CH 1200V 403A 22PWRBSOP
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
N-Channel 1200 V 403A (Tc) 1500W (Tc) Surface Mount PG-HDSOP-22-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
1200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
15V, 18V
Rds On (Max) @ Id, Vgs
3.7mOhm @ 185.2A, 18V
Vgs(th) (Max) @ Id
5.1V @ 58.3mA
Gate Charge (Qg) (Max) @ Vgs
348 nC @ 18 V
Vgs (Max)
+23V, -7V
Input Capacitance (Ciss) (Max) @ Vds
13000 pF @ 800 V
FET Feature
-
Power Dissipation (Max)
1500W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-HDSOP-22-3
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11 376,84000 Kč1 376,84 Kč
101 175,90900 Kč11 759,09 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750960,70581 Kč720 529,36 Kč
Manufacturers Standard Package
Unit Price without VAT:1 376,84000 Kč
Unit Price with VAT:1 665,97640 Kč