Parametric Equivalent

IMCQ120R004M2HXTMA1 | |
|---|---|
DigiKey Part Number | 448-IMCQ120R004M2HXTMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IMCQ120R004M2HXTMA1 |
Description | SICFET N-CH 1200V 403A 22PWRBSOP |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 403A (Tc) 1500W (Tc) Surface Mount PG-HDSOP-22 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 15V, 18V | |
Rds On (Max) @ Id, Vgs | 3.7mOhm @ 185.2A, 18V | |
Vgs(th) (Max) @ Id | 5.1V @ 58.3mA | |
Gate Charge (Qg) (Max) @ Vgs | 348 nC @ 18 V | |
Vgs (Max) | +23V, -7V | |
Input Capacitance (Ciss) (Max) @ Vds | 13000 pF @ 800 V | |
FET Feature | - | |
Power Dissipation (Max) | 1500W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-HDSOP-22 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 960,70581 Kč | 720 529,36 Kč |
| Unit Price without VAT: | 960,70581 Kč |
|---|---|
| Unit Price with VAT: | 1 162,45403 Kč |






