IMCQ120R005M2HXTMA1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Infineon Technologies
In Stock: 419
Unit Price: 1 110,37000 Kč
Datasheet
N-Channel 1200 V 342A (Tc) 1364W (Tc) Surface Mount PG-HDSOP-22
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IMCQ120R005M2HXTMA1

DigiKey Part Number
448-IMCQ120R005M2HXTMA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IMCQ120R005M2HXTMA1
Description
SICFET N-CH 1200V 342A 22PWRBSOP
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
N-Channel 1200 V 342A (Tc) 1364W (Tc) Surface Mount PG-HDSOP-22
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
1200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
15V, 18V
Rds On (Max) @ Id, Vgs
5mOhm @ 138.2A, 18V
Vgs(th) (Max) @ Id
5.1V @ 43.4mA
Gate Charge (Qg) (Max) @ Vgs
261 nC @ 18 V
Vgs (Max)
+23V, -7V
Input Capacitance (Ciss) (Max) @ Vds
9760 pF @ 800 V
FET Feature
-
Power Dissipation (Max)
1364W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-HDSOP-22
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
750738,14521 Kč553 608,91 Kč
Manufacturers Standard Package
Unit Price without VAT:738,14521 Kč
Unit Price with VAT:893,15570 Kč