
IMBF170R1K0M1XTMA1 | |
|---|---|
DigiKey Part Number | 448-IMBF170R1K0M1XTMA1TR-ND - Tape & Reel (TR) 448-IMBF170R1K0M1XTMA1CT-ND - Cut Tape (CT) 448-IMBF170R1K0M1XTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMBF170R1K0M1XTMA1 |
Description | SICFET N-CH 1700V 5.2A TO263-7 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1700 V 5.2A (Tc) 68W (Tc) Surface Mount PG-TO263-7-13 |
Datasheet | Datasheet |
EDA/CAD Models | IMBF170R1K0M1XTMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1700 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 12V, 15V | |
Rds On (Max) @ Id, Vgs | 1000mOhm @ 1A, 15V | |
Vgs(th) (Max) @ Id | 5.7V @ 1.1mA | |
Gate Charge (Qg) (Max) @ Vgs | 5 nC @ 12 V | |
Vgs (Max) | +20V, -10V | |
Input Capacitance (Ciss) (Max) @ Vds | 275 pF @ 1000 V | |
FET Feature | - | |
Power Dissipation (Max) | 68W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO263-7-13 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,13000 Kč | 112,13 Kč |
| 10 | 74,35400 Kč | 743,54 Kč |
| 100 | 52,97170 Kč | 5 297,17 Kč |
| 500 | 46,87972 Kč | 23 439,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 40,92258 Kč | 40 922,58 Kč |
| 2 000 | 38,46183 Kč | 76 923,66 Kč |
| 3 000 | 38,30035 Kč | 114 901,05 Kč |
| Unit Price without VAT: | 112,13000 Kč |
|---|---|
| Unit Price with VAT: | 135,67730 Kč |


















