IGBT NPT, Trench Field Stop 600 V 20 A 110 W Through Hole PG-TO220-3-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IKP10N60TXKSA1

DigiKey Part Number
448-IKP10N60TXKSA1-ND
Manufacturer
Manufacturer Product Number
IKP10N60TXKSA1
Description
IGBT NPT FS 600V 20A TO220-3
Customer Reference
Detailed Description
IGBT NPT, Trench Field Stop 600 V 20 A 110 W Through Hole PG-TO220-3-1
Datasheet
 Datasheet
EDA/CAD Models
IKP10N60TXKSA1 Models
Product Attributes
Filter Similar Products
Category
Switching Energy
430µJ
Manufacturer
Infineon Technologies
Input Type
Standard
Series
Gate Charge
62 nC
Packaging
Tube
Td (on/off) @ 25°C
12ns/215ns
Part Status
Obsolete
Test Condition
400V, 10A, 23Ohm, 15V
IGBT Type
NPT, Trench Field Stop
Reverse Recovery Time (trr)
115 ns
Voltage - Collector Emitter Breakdown (Max)
600 V
Operating Temperature
-40°C ~ 175°C (TJ)
Current - Collector (Ic) (Max)
20 A
Mounting Type
Through Hole
Current - Collector Pulsed (Icm)
30 A
Package / Case
TO-220-3
Vce(on) (Max) @ Vge, Ic
2.05V @ 15V, 10A
Supplier Device Package
PG-TO220-3-1
Power - Max
110 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
STGP10NB60SSTMicroelectronics184497-6733-5-ND64,65000 KčSimilar
STGP10NB60SDSTMicroelectronics838497-STGP10NB60SD-ND64,65000 KčSimilar
STGP10NC60HDSTMicroelectronics0497-5118-5-ND51,10000 KčSimilar
STGP10NC60KDSTMicroelectronics692497-5120-5-ND56,94000 KčSimilar
In-Stock: 49
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Tube
QuantityUnit PriceExt Price
150,05000 Kč50,05 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:50,05000 Kč
Unit Price with VAT:60,56050 Kč