


STGP10NB60SD | |
|---|---|
DigiKey Part Number | 497-STGP10NB60SD-ND |
Manufacturer | |
Manufacturer Product Number | STGP10NB60SD |
Description | IGBT 600V 29A TO-220 |
Customer Reference | |
Detailed Description | IGBT 600 V 29 A 80 W Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | STGP10NB60SD Models |
Category | Input Type Standard |
Manufacturer STMicroelectronics | Gate Charge 33 nC |
Series | Td (on/off) @ 25°C 700ns/1.2µs |
Packaging Tube | Test Condition 480V, 10A, 1kOhm, 15V |
Part Status Obsolete | Reverse Recovery Time (trr) 37 ns |
Voltage - Collector Emitter Breakdown (Max) 600 V | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 29 A | Mounting Type Through Hole |
Current - Collector Pulsed (Icm) 80 A | Package / Case TO-220-3 |
Vce(on) (Max) @ Vge, Ic 1.75V @ 15V, 10A | Supplier Device Package TO-220 |
Power - Max 80 W | Base Product Number |
Switching Energy 600µJ (on), 5mJ (off) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IGP10N60TXKSA1 | Infineon Technologies | 501 | IGP10N60TXKSA1-ND | 43,59000 Kč | Similar |
| IGP15N60TXKSA1 | Infineon Technologies | 141 | 448-IGP15N60TXKSA1-ND | 47,97000 Kč | Similar |
| IKP10N60TXKSA1 | Infineon Technologies | 49 | 448-IKP10N60TXKSA1-ND | 50,05000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,65000 Kč | 64,65 Kč |
| 50 | 32,07160 Kč | 1 603,58 Kč |
| 100 | 28,90780 Kč | 2 890,78 Kč |
| 500 | 23,35608 Kč | 11 678,04 Kč |
| Unit Price without VAT: | 64,65000 Kč |
|---|---|
| Unit Price with VAT: | 78,22650 Kč |

