STGP10NC60HD is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: 32,47076 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 501
Unit Price: 43,59000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 49
Unit Price: 50,05000 Kč
Datasheet
IGBT 600 V 20 A 65 W Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IGBT 600 V 20 A 65 W Through Hole TO-220
Traction Inverter Power Stages in Electric Vehicles

STGP10NC60HD

DigiKey Part Number
497-5118-5-ND
Manufacturer
Manufacturer Product Number
STGP10NC60HD
Description
IGBT 600V 20A TO-220
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
IGBT 600 V 20 A 65 W Through Hole TO-220
Datasheet
 Datasheet
EDA/CAD Models
STGP10NC60HD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Type
Standard
Manufacturer
STMicroelectronics
Gate Charge
19.2 nC
Series
Td (on/off) @ 25°C
14.2ns/72ns
Packaging
Tube
Test Condition
390V, 5A, 10Ohm, 15V
Part Status
Active
Reverse Recovery Time (trr)
22 ns
Voltage - Collector Emitter Breakdown (Max)
600 V
Operating Temperature
-55°C ~ 150°C (TJ)
Current - Collector (Ic) (Max)
20 A
Mounting Type
Through Hole
Current - Collector Pulsed (Icm)
30 A
Package / Case
TO-220-3
Vce(on) (Max) @ Vge, Ic
2.5V @ 15V, 5A
Supplier Device Package
TO-220
Power - Max
65 W
Base Product Number
Switching Energy
31.8µJ (on), 95µJ (off)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AOT15B60DAlpha & Omega Semiconductor Inc.0785-1590-5-ND32,47076 KčSimilar
IGP10N60TXKSA1Infineon Technologies501IGP10N60TXKSA1-ND43,59000 KčSimilar
IKP10N60TXKSA1Infineon Technologies49448-IKP10N60TXKSA1-ND50,05000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
151,10000 Kč51,10 Kč
5024,89720 Kč1 244,86 Kč
10022,34460 Kč2 234,46 Kč
50017,86190 Kč8 930,95 Kč
1 00016,42079 Kč16 420,79 Kč
2 00015,20888 Kč30 417,76 Kč
5 00013,89836 Kč69 491,80 Kč
10 00013,38141 Kč133 814,10 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:51,10000 Kč
Unit Price with VAT:61,83100 Kč