


STGP10NC60KD | |
|---|---|
DigiKey Part Number | 497-5120-5-ND |
Manufacturer | |
Manufacturer Product Number | STGP10NC60KD |
Description | IGBT 600V 20A TO-220 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | IGBT 600 V 20 A 65 W Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | STGP10NC60KD Models |
Category | Input Type Standard |
Manufacturer STMicroelectronics | Gate Charge 19 nC |
Series | Td (on/off) @ 25°C 17ns/72ns |
Packaging Tube | Test Condition 390V, 5A, 10Ohm, 15V |
Part Status Active | Reverse Recovery Time (trr) 22 ns |
Voltage - Collector Emitter Breakdown (Max) 600 V | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 20 A | Mounting Type Through Hole |
Current - Collector Pulsed (Icm) 30 A | Package / Case TO-220-3 |
Vce(on) (Max) @ Vge, Ic 2.5V @ 15V, 5A | Supplier Device Package TO-220 |
Power - Max 65 W | Base Product Number |
Switching Energy 55µJ (on), 85µJ (off) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,47000 Kč | 43,47 Kč |
| 50 | 20,94340 Kč | 1 047,17 Kč |
| 100 | 18,73860 Kč | 1 873,86 Kč |
| 500 | 14,86742 Kč | 7 433,71 Kč |
| 1 000 | 13,62224 Kč | 13 622,24 Kč |
| 2 000 | 12,57518 Kč | 25 150,36 Kč |
| 5 000 | 11,44240 Kč | 57 212,00 Kč |
| 10 000 | 10,74279 Kč | 107 427,90 Kč |
| Unit Price without VAT: | 43,47000 Kč |
|---|---|
| Unit Price with VAT: | 52,59870 Kč |


