


STGP7NC60HD | |
|---|---|
DigiKey Part Number | 497-6735-5-ND |
Manufacturer | |
Manufacturer Product Number | STGP7NC60HD |
Description | IGBT 600V 25A TO-220 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | IGBT 600 V 25 A 80 W Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | STGP7NC60HD Models |
Category | Input Type Standard |
Manufacturer STMicroelectronics | Gate Charge 35 nC |
Series | Td (on/off) @ 25°C 18.5ns/72ns |
Packaging Tube | Test Condition 390V, 7A, 10Ohm, 15V |
Part Status Active | Reverse Recovery Time (trr) 37 ns |
Voltage - Collector Emitter Breakdown (Max) 600 V | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 25 A | Mounting Type Through Hole |
Current - Collector Pulsed (Icm) 50 A | Package / Case TO-220-3 |
Vce(on) (Max) @ Vge, Ic 2.5V @ 15V, 7A | Supplier Device Package TO-220 |
Power - Max 80 W | Base Product Number |
Switching Energy 95µJ (on), 115µJ (off) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,09000 Kč | 46,09 Kč |
| 50 | 22,30700 Kč | 1 115,35 Kč |
| 100 | 19,98170 Kč | 1 998,17 Kč |
| 500 | 15,89940 Kč | 7 949,70 Kč |
| 1 000 | 14,58675 Kč | 14 586,75 Kč |
| 2 000 | 13,48298 Kč | 26 965,96 Kč |
| 5 000 | 12,28894 Kč | 61 444,70 Kč |
| 10 000 | 11,62565 Kč | 116 256,50 Kč |
| Unit Price without VAT: | 46,09000 Kč |
|---|---|
| Unit Price with VAT: | 55,76890 Kč |


