IGBT 600 V 25 A 80 W Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IGBT 600 V 25 A 80 W Through Hole TO-220
Traction Inverter Power Stages in Electric Vehicles

STGP14NC60KD

DigiKey Part Number
497-5121-5-ND
Manufacturer
Manufacturer Product Number
STGP14NC60KD
Description
IGBT 600V 25A TO-220
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
IGBT 600 V 25 A 80 W Through Hole TO-220
Datasheet
 Datasheet
EDA/CAD Models
STGP14NC60KD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Type
Standard
Manufacturer
STMicroelectronics
Gate Charge
34.4 nC
Series
Td (on/off) @ 25°C
22.5ns/116ns
Packaging
Tube
Test Condition
390V, 7A, 10Ohm, 15V
Part Status
Active
Reverse Recovery Time (trr)
37 ns
Voltage - Collector Emitter Breakdown (Max)
600 V
Operating Temperature
-55°C ~ 150°C (TJ)
Current - Collector (Ic) (Max)
25 A
Mounting Type
Through Hole
Current - Collector Pulsed (Icm)
50 A
Package / Case
TO-220-3
Vce(on) (Max) @ Vge, Ic
2.5V @ 15V, 7A
Supplier Device Package
TO-220
Power - Max
80 W
Base Product Number
Switching Energy
82µJ (on), 155µJ (off)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 244
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
144,63000 Kč44,63 Kč
5021,54380 Kč1 077,19 Kč
10019,28720 Kč1 928,72 Kč
50015,32504 Kč7 662,52 Kč
1 00014,05077 Kč14 050,77 Kč
2 00012,97921 Kč25 958,42 Kč
5 00011,82002 Kč59 100,10 Kč
10 00011,11859 Kč111 185,90 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:44,63000 Kč
Unit Price with VAT:54,00230 Kč