STGP19NC60KD is out of stock and can be placed on backorder.
Available Substitutes:

Similar


IXYS
In Stock: 0
Unit Price: 51,87943 Kč
Datasheet
IGBT 600 V 35 A 125 W Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IGBT 600 V 35 A 125 W Through Hole TO-220
Traction Inverter Power Stages in Electric Vehicles

STGP19NC60KD

DigiKey Part Number
497-8439-5-ND
Manufacturer
Manufacturer Product Number
STGP19NC60KD
Description
IGBT 600V 35A TO-220
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
IGBT 600 V 35 A 125 W Through Hole TO-220
Datasheet
 Datasheet
EDA/CAD Models
STGP19NC60KD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Type
Standard
Manufacturer
STMicroelectronics
Gate Charge
55 nC
Series
Td (on/off) @ 25°C
30ns/105ns
Packaging
Tube
Test Condition
480V, 12A, 10Ohm, 15V
Part Status
Active
Reverse Recovery Time (trr)
31 ns
Voltage - Collector Emitter Breakdown (Max)
600 V
Operating Temperature
-55°C ~ 150°C (TJ)
Current - Collector (Ic) (Max)
35 A
Mounting Type
Through Hole
Current - Collector Pulsed (Icm)
75 A
Package / Case
TO-220-3
Vce(on) (Max) @ Vge, Ic
2.75V @ 15V, 12A
Supplier Device Package
TO-220
Power - Max
125 W
Base Product Number
Switching Energy
165µJ (on), 255µJ (off)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IXGP36N60A3IXYS0IXGP36N60A3-ND51,87943 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
170,91000 Kč70,91 Kč
5035,48360 Kč1 774,18 Kč
10032,03610 Kč3 203,61 Kč
50025,99512 Kč12 997,56 Kč
1 00024,05390 Kč24 053,90 Kč
2 00022,42196 Kč44 843,92 Kč
5 00020,96499 Kč104 824,95 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:70,91000 Kč
Unit Price with VAT:85,80110 Kč