IGBT PT 600 V 220 W Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXGP36N60A3

DigiKey Part Number
IXGP36N60A3-ND
Manufacturer
Manufacturer Product Number
IXGP36N60A3
Description
IGBT PT 600V TO-220-3
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
IGBT PT 600 V 220 W Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Input Type
Standard
Manufacturer
IXYS
Gate Charge
80 nC
Series
Td (on/off) @ 25°C
18ns/330ns
Packaging
Tube
Test Condition
400V, 30A, 5Ohm, 15V
Part Status
Active
Reverse Recovery Time (trr)
23 ns
IGBT Type
PT
Operating Temperature
-55°C ~ 150°C (TJ)
Voltage - Collector Emitter Breakdown (Max)
600 V
Mounting Type
Through Hole
Current - Collector Pulsed (Icm)
200 A
Package / Case
TO-220-3
Vce(on) (Max) @ Vge, Ic
1.4V @ 15V, 30A
Supplier Device Package
TO-220-3
Power - Max
220 W
Base Product Number
Switching Energy
740µJ (on), 3mJ (off)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 2 650
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Tube
QuantityUnit PriceExt Price
30051,87943 Kč15 563,83 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:51,87943 Kč
Unit Price with VAT:62,77411 Kč