New Product
N-Channel 650 V 14A (Tc) 55W (Tc) Surface Mount PG-HDSOP-16-9
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IGLT65R110B2AUMA1

DigiKey Part Number
448-IGLT65R110B2AUMA1TR-ND - Tape & Reel (TR)
448-IGLT65R110B2AUMA1CT-ND - Cut Tape (CT)
448-IGLT65R110B2AUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IGLT65R110B2AUMA1
Description
GANFET N-CH 650V 14A 16SOP
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 14A (Tc) 55W (Tc) Surface Mount PG-HDSOP-16-9
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1.6V @ 1.36mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
1.52 nC @ 3 V
Series
Vgs (Max)
-10V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
149 pF @ 400 V
Part Status
Active
Power Dissipation (Max)
55W (Tc)
FET Type
Operating Temperature
-40°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
650 V
Supplier Device Package
PG-HDSOP-16-9
Current - Continuous Drain (Id) @ 25°C
Package / Case
Rds On (Max) @ Id, Vgs
140mOhm @ 4.5A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 533
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1158,74000 Kč158,74 Kč
10121,91400 Kč1 219,14 Kč
25112,73400 Kč2 818,35 Kč
100102,63820 Kč10 263,82 Kč
25097,82464 Kč24 456,16 Kč
50094,92398 Kč47 461,99 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 80078,34424 Kč141 019,63 Kč
Manufacturers Standard Package
Unit Price without VAT:158,74000 Kč
Unit Price with VAT:192,07540 Kč