
IGLT65R055B2AUMA1 | |
|---|---|
DigiKey Part Number | 448-IGLT65R055B2AUMA1TR-ND - Tape & Reel (TR) 448-IGLT65R055B2AUMA1CT-ND - Cut Tape (CT) 448-IGLT65R055B2AUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IGLT65R055B2AUMA1 |
Description | GANFET N-CH 650V 21.8A 16SOP |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 21.8A (Tc) 135W (Tc) Surface Mount PG-HDSOP-16-9 |
Datasheet | Datasheet |
EDA/CAD Models | IGLT65R055B2AUMA1 Models |
Category | Vgs(th) (Max) @ Id 1.6V @ 3mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 5.4 nC @ 3 V |
Series | Vgs (Max) -10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 346 pF @ 400 V |
Part Status Active | Power Dissipation (Max) 135W (Tc) |
FET Type | Operating Temperature -40°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 650 V | Supplier Device Package PG-HDSOP-16-9 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Rds On (Max) @ Id, Vgs 70mOhm @ 9A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 291,45000 Kč | 291,45 Kč |
| 10 | 201,68600 Kč | 2 016,86 Kč |
| 100 | 151,05120 Kč | 15 105,12 Kč |
| 500 | 136,49414 Kč | 68 247,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 117,60478 Kč | 211 688,60 Kč |
| Unit Price without VAT: | 291,45000 Kč |
|---|---|
| Unit Price with VAT: | 352,65450 Kč |









