
IGI60L2727B1MXUMA1 | |
|---|---|
DigiKey Part Number | 448-IGI60L2727B1MXUMA1TR-ND - Tape & Reel (TR) 448-IGI60L2727B1MXUMA1CT-ND - Cut Tape (CT) 448-IGI60L2727B1MXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IGI60L2727B1MXUMA1 |
Description | HV IGAN/SIPS/MONOLITH |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Half Bridge (3) Driver DC Motors, DC-DC Converters Gallium Nitride (GaN) FETs PG-TFLGA-27-2 |
Datasheet | Datasheet |
Category | Current - Output / Channel 290mA |
Manufacturer Infineon Technologies | Current - Peak Output 700mA |
Series | Voltage - Supply 10V ~ 20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Load 600V (Max) |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration Half Bridge (3) | Features Bootstrap Circuit |
Applications DC Motors, DC-DC Converters | Fault Protection UVLO |
Interface PWM | Mounting Type Surface Mount |
Load Type Capacitive and Resistive | Package / Case 27-PowerTFLGA |
Technology Gallium Nitride (GaN) FETs | Supplier Device Package PG-TFLGA-27-2 |
Rds On (Typ) 270mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,07000 Kč | 115,07 Kč |
| 10 | 87,45700 Kč | 874,57 Kč |
| 25 | 80,54840 Kč | 2 013,71 Kč |
| 100 | 72,95550 Kč | 7 295,55 Kč |
| 250 | 69,33540 Kč | 17 333,85 Kč |
| 500 | 67,15370 Kč | 33 576,85 Kč |
| 1 000 | 65,35753 Kč | 65 357,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 64,74446 Kč | 194 233,38 Kč |
| Unit Price without VAT: | 115,07000 Kč |
|---|---|
| Unit Price with VAT: | 139,23470 Kč |









