


IGI60L1111B1MXUMA1 | |
|---|---|
DigiKey Part Number | 448-IGI60L1111B1MXUMA1TR-ND - Tape & Reel (TR) 448-IGI60L1111B1MXUMA1CT-ND - Cut Tape (CT) 448-IGI60L1111B1MXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IGI60L1111B1MXUMA1 |
Description | HV IGAN/SIPS/MONOLITH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Half Bridge Driver DC Motors, General Purpose NMOS PG-TFLGA-27-2 |
Datasheet | Datasheet |
Category | Current - Output / Channel 7.4A |
Manufacturer Infineon Technologies | Current - Peak Output 30A |
Series | Voltage - Supply 10V ~ 20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Load 600V (Max) |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Half Bridge | Features Bootstrap Circuit |
Applications DC Motors, General Purpose | Fault Protection UVLO |
Interface PWM | Mounting Type Surface Mount |
Load Type Capacitive and Resistive | Package / Case 27-PowerTFLGA |
Technology NMOS | Supplier Device Package PG-TFLGA-27-2 |
Rds On (Typ) 110mOhm LS, 110mOhm HS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 168,19000 Kč | 168,19 Kč |
| 10 | 129,49500 Kč | 1 294,95 Kč |
| 25 | 119,82280 Kč | 2 995,57 Kč |
| 100 | 109,18960 Kč | 10 918,96 Kč |
| 250 | 104,12320 Kč | 26 030,80 Kč |
| 500 | 101,06884 Kč | 50 534,42 Kč |
| 1 000 | 98,55495 Kč | 98 554,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 80,74739 Kč | 242 242,17 Kč |
| Unit Price without VAT: | 168,19000 Kč |
|---|---|
| Unit Price with VAT: | 203,50990 Kč |










