N-Channel 80 V 30A (Tj) 41W (Tc) Surface Mount PG-TSDSON-8-32
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IAUZ30N08S5N186ATMA1

DigiKey Part Number
448-IAUZ30N08S5N186ATMA1TR-ND - Tape & Reel (TR)
448-IAUZ30N08S5N186ATMA1CT-ND - Cut Tape (CT)
448-IAUZ30N08S5N186ATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IAUZ30N08S5N186ATMA1
Description
MOSFET_(75V 120V( PG-TSDSON-8
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
N-Channel 80 V 30A (Tj) 41W (Tc) Surface Mount PG-TSDSON-8-32
Datasheet
 Datasheet
EDA/CAD Models
IAUZ30N08S5N186ATMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
80 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
18.6mOhm @ 15A, 10V
Vgs(th) (Max) @ Id
3.8V @ 13µA
Gate Charge (Qg) (Max) @ Vgs
12.1 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
759 pF @ 40 V
FET Feature
-
Power Dissipation (Max)
41W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
PG-TSDSON-8-32
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 917
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
128,98000 Kč28,98 Kč
1018,24700 Kč182,47 Kč
10012,05290 Kč1 205,29 Kč
5009,38946 Kč4 694,73 Kč
1 0008,53191 Kč8 531,91 Kč
2 0007,81052 Kč15 621,04 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0007,02979 Kč35 148,95 Kč
10 0006,54747 Kč65 474,70 Kč
15 0006,30181 Kč94 527,15 Kč
25 0006,02592 Kč150 648,00 Kč
Manufacturers Standard Package
Unit Price without VAT:28,98000 Kč
Unit Price with VAT:35,06580 Kč