
TLE49631MXTSA1 | |
|---|---|
DigiKey Part Number | TLE49631MXTSA1TR-ND - Tape & Reel (TR) TLE49631MXTSA1CT-ND - Cut Tape (CT) TLE49631MXTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE49631MXTSA1 |
Description | MAGNETIC SWITCH LATCH SOT23-3 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch Open Drain Hall Effect PG-SOT23 |
Datasheet | Datasheet |
EDA/CAD Models | TLE49631MXTSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Latch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 2mT Trip, -2mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 3V ~ 5.5V | |
Current - Supply (Max) | 2.4mA | |
Current - Output (Max) | 5mA | |
Output Type | Open Drain | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 170°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-SOT23 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 5 | 8,27400 Kč | 41,37 Kč |
| 10 | 7,81100 Kč | 78,11 Kč |
| 25 | 7,26520 Kč | 181,63 Kč |
| 50 | 6,90000 Kč | 345,00 Kč |
| 100 | 6,56610 Kč | 656,61 Kč |
| 500 | 5,89372 Kč | 2 946,86 Kč |
| 1 000 | 5,64426 Kč | 5 644,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,29094 Kč | 15 872,82 Kč |
| 6 000 | 5,09198 Kč | 30 551,88 Kč |
| 9 000 | 4,98341 Kč | 44 850,69 Kč |
| 15 000 | 4,85425 Kč | 72 813,75 Kč |
| 21 000 | 4,77357 Kč | 100 244,97 Kč |
| 30 000 | 4,69167 Kč | 140 750,10 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |





