Thermal Pad Purple 5.00mm x 5.00mm Square Tacky - Both Sides
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG-A4500-5-5-4.0

DigiKey Part Number
1168-TG-A4500-5-5-4.0-ND
Manufacturer
Manufacturer Product Number
TG-A4500-5-5-4.0
Description
THERM PAD 5X5MM PURP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Thermal Pad Purple 5.00mm x 5.00mm Square Tacky - Both Sides
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
t-Global Technology
Series
Packaging
Bulk
Part Status
Active
Usage
Multi
Type
Gap Filler Pad, Sheet
Shape
Square
Outline
5.00mm x 5.00mm
Thickness
0.157" (4.00mm)
Material
Silicone
Adhesive
Tacky - Both Sides
Backing, Carrier
-
Color
Purple
Thermal Resistivity
-
Thermal Conductivity
4.5W/m-K
Shelf Life
24 Months
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Digi-Key Storage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 548
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,84800 Kč18,48 Kč
251,76400 Kč44,10 Kč
501,69660 Kč84,83 Kč
1001,63570 Kč163,57 Kč
2501,55804 Kč389,51 Kč
5001,50178 Kč750,89 Kč
1 0001,44760 Kč1 447,60 Kč
5 0001,32909 Kč6 645,45 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč