Multiphase Motor Driver Power MOSFET PWM 26-TQFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Multiphase Motor Driver Power MOSFET PWM 26-TQFN (6x6)
MP6541AGQKT-Z

MPQ6541GQKTE-AEC1-Z

DigiKey Part Number
1589-MPQ6541GQKTE-AEC1-ZTR-ND - Tape & Reel (TR)
1589-MPQ6541GQKTE-AEC1-ZCT-ND - Cut Tape (CT)
1589-MPQ6541GQKTE-AEC1-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPQ6541GQKTE-AEC1-Z
Description
45V 8A THREE-PHASE POWER STAGE A
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Multiphase Motor Driver Power MOSFET PWM 26-TQFN (6x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
Multiphase
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (3)
Interface
PWM
Technology
Power MOSFET
Step Resolution
-
Applications
General Purpose
Current - Output
8A
Voltage - Supply
4.75V ~ 40V
Voltage - Load
-
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
26-PowerWQFN
Supplier Device Package
26-TQFN (6x6)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 669
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1237,07000 Kč237,07 Kč
10185,53800 Kč1 855,38 Kč
25172,64560 Kč4 316,14 Kč
100158,48870 Kč15 848,87 Kč
250156,77948 Kč39 194,87 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000138,65761 Kč693 288,05 Kč
Manufacturers Standard Package
Unit Price without VAT:237,07000 Kč
Unit Price with VAT:286,85470 Kč