Diode 45 V 3A Surface Mount DO-220AA (SMP)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V3PL45HM3/I

DigiKey Part Number
112-V3PL45HM3/ITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
V3PL45HM3/I
Description
DIODE SCHOTTKY 45V 3A DO220AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 45 V 3A Surface Mount DO-220AA (SMP)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
45 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
540 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
450 µA @ 45 V
Capacitance @ Vr, F
550pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-220AA (SMP)
Operating Temperature - Junction
-40°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0002,80926 Kč28 092,60 Kč
20 0002,60181 Kč52 036,20 Kč
30 0002,49614 Kč74 884,20 Kč
50 0002,42527 Kč121 263,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,80926 Kč
Unit Price with VAT:3,39920 Kč