New Product
N-Channel 80 V 293A (Tj) 219W (Tc) Surface Mount PG-TDSON-8-53
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IAUCN08S7L013ATMA1

DigiKey Part Number
448-IAUCN08S7L013ATMA1TR-ND - Tape & Reel (TR)
448-IAUCN08S7L013ATMA1CT-ND - Cut Tape (CT)
448-IAUCN08S7L013ATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IAUCN08S7L013ATMA1
Description
MOSFET_(75V 120V(
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
N-Channel 80 V 293A (Tj) 219W (Tc) Surface Mount PG-TDSON-8-53
Datasheet
 Datasheet
EDA/CAD Models
IAUCN08S7L013ATMA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2V @ 131µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
156 nC @ 10 V
Series
Vgs (Max)
±16V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
9554 pF @ 40 V
Part Status
Active
Power Dissipation (Max)
219W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
80 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Supplier Device Package
PG-TDSON-8-53
Rds On (Max) @ Id, Vgs
1.26mOhm @ 88A, 10V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1119,50000 Kč119,50 Kč
1078,95900 Kč789,59 Kč
10055,96360 Kč5 596,36 Kč
50046,15030 Kč23 075,15 Kč
1 00042,99904 Kč42 999,04 Kč
2 00041,82341 Kč83 646,82 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00037,48839 Kč187 441,95 Kč
Manufacturers Standard Package
Unit Price without VAT:119,50000 Kč
Unit Price with VAT:144,59500 Kč