
TCAN4550RGYRQ1 | |
|---|---|
DigiKey Part Number | 296-TCAN4550RGYRQ1TR-ND - Tape & Reel (TR) 296-TCAN4550RGYRQ1CT-ND - Cut Tape (CT) 296-TCAN4550RGYRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCAN4550RGYRQ1 |
Description | IC CAN FD CONTROLLER 20-VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | CAN FD Controller 20-VQFN (3.5x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | TCAN4550RGYRQ1 Models |
Category | Mounting Type Surface Mount, Wettable Flank |
Manufacturer Texas Instruments | Package / Case 20-VFQFN Exposed Pad |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package 20-VQFN (3.5x4.5) |
Part Status Active | Grade Automotive |
DigiKey Programmable Not Verified | Qualification AEC-Q100 |
Type CAN FD Controller | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,88000 Kč | 64,88 Kč |
| 10 | 48,52600 Kč | 485,26 Kč |
| 25 | 44,44840 Kč | 1 111,21 Kč |
| 100 | 39,96130 Kč | 3 996,13 Kč |
| 250 | 37,82244 Kč | 9 455,61 Kč |
| 500 | 37,18158 Kč | 18 590,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 34,15983 Kč | 102 479,49 Kč |
| 6 000 | 33,51823 Kč | 201 109,38 Kč |
| Unit Price without VAT: | 64,88000 Kč |
|---|---|
| Unit Price with VAT: | 78,50480 Kč |











