Half Bridge Driver DC Motors, General Purpose NMOS 8-WSON (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2105DSGR

DigiKey Part Number
296-LM2105DSGRTR-ND - Tape & Reel (TR)
296-LM2105DSGRCT-ND - Cut Tape (CT)
296-LM2105DSGRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2105DSGR
Description
105-V 0.5-A/0.8-A HALF-BRIDGE GA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Half Bridge Driver DC Motors, General Purpose NMOS 8-WSON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
LM2105DSGR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output / Channel
500mA
Manufacturer
Texas Instruments
Current - Peak Output
800mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
5V ~ 18V
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TJ)
Output Configuration
Half Bridge
Features
Bootstrap Circuit
Applications
DC Motors, General Purpose
Fault Protection
UVLO
Interface
Logic
Mounting Type
Surface Mount
Load Type
Capacitive
Package / Case
8-WFDFN Exposed Pad
Technology
NMOS
Supplier Device Package
8-WSON (2x2)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 307
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,58000 Kč20,58 Kč
1014,80400 Kč148,04 Kč
2513,34640 Kč333,66 Kč
10011,75050 Kč1 175,05 Kč
25010,98868 Kč2 747,17 Kč
50010,52882 Kč5 264,41 Kč
1 00010,21637 Kč10 216,37 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0009,68281 Kč29 048,43 Kč
6 0009,45393 Kč56 723,58 Kč
9 0009,33935 Kč84 054,15 Kč
15 0009,21242 Kč138 186,30 Kč
21 0009,13824 Kč191 903,04 Kč
Manufacturers Standard Package
Unit Price without VAT:20,58000 Kč
Unit Price with VAT:24,90180 Kč