
IAUC80N04S6N036ATMA1 | |
|---|---|
DigiKey Part Number | 448-IAUC80N04S6N036ATMA1TR-ND - Tape & Reel (TR) 448-IAUC80N04S6N036ATMA1CT-ND - Cut Tape (CT) 448-IAUC80N04S6N036ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IAUC80N04S6N036ATMA1 |
Description | MOSFET N-CH 40V 80A 8TDFN |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 80A (Tc) 50W (Tc) Surface Mount PG-TDSON-8 |
Datasheet | Datasheet |
EDA/CAD Models | IAUC80N04S6N036ATMA1 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 22 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 1338 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 50W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-TDSON-8 |
Drive Voltage (Max Rds On, Min Rds On) 7V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 3.68mOhm @ 40A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 3V @ 18µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,87000 Kč | 30,87 Kč |
| 10 | 19,40200 Kč | 194,02 Kč |
| 100 | 12,85290 Kč | 1 285,29 Kč |
| 500 | 10,03914 Kč | 5 019,57 Kč |
| 1 000 | 9,13329 Kč | 9 133,29 Kč |
| 2 000 | 8,37117 Kč | 16 742,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 7,54635 Kč | 37 731,75 Kč |
| 10 000 | 7,03679 Kč | 70 367,90 Kč |
| 15 000 | 6,77729 Kč | 101 659,35 Kč |
| 25 000 | 6,53826 Kč | 163 456,50 Kč |
| Unit Price without VAT: | 30,87000 Kč |
|---|---|
| Unit Price with VAT: | 37,35270 Kč |













