
LM2903HYPT | |
|---|---|
DigiKey Part Number | 497-16667-2-ND - Tape & Reel (TR) 497-16667-1-ND - Cut Tape (CT) 497-16667-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2903HYPT |
Description | IC COMPARATOR 2 GEN PUR 8TSSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM2903HYPT Models |
Category | Current - Output (Typ) 16mA @ 5V |
Manufacturer STMicroelectronics | Current - Quiescent (Max) 2.5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C |
Part Status Active | Grade Automotive |
Type Standard (General Purpose) | Qualification AEC-Q100 |
Number of Elements 2 | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Output Type Open-Collector, Rail-to-Rail | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2V ~ 36V, ±1V ~ 18V | Supplier Device Package 8-TSSOP |
Voltage - Input Offset (Max) 7mV @ 30V | Base Product Number |
Current - Input Bias (Max) 0.25µA @ 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,22000 Kč | 17,22 Kč |
| 10 | 12,30500 Kč | 123,05 Kč |
| 25 | 11,06160 Kč | 276,54 Kč |
| 100 | 9,70110 Kč | 970,11 Kč |
| 250 | 9,05264 Kč | 2 263,16 Kč |
| 500 | 8,66168 Kč | 4 330,84 Kč |
| 1 000 | 8,34020 Kč | 8 340,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 7,85735 Kč | 31 429,40 Kč |
| 8 000 | 7,67797 Kč | 61 423,76 Kč |
| 12 000 | 7,58815 Kč | 91 057,80 Kč |
| 20 000 | 7,48864 Kč | 149 772,80 Kč |
| 28 000 | 7,43047 Kč | 208 053,16 Kč |
| Unit Price without VAT: | 17,22000 Kč |
|---|---|
| Unit Price with VAT: | 20,83620 Kč |










