N-Channel 100 V 100A (Tc) 167W (Tc) Surface Mount PG-TDSON-8-34
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IAUC100N10S5N040ATMA1

DigiKey Part Number
448-IAUC100N10S5N040ATMA1TR-ND - Tape & Reel (TR)
448-IAUC100N10S5N040ATMA1CT-ND - Cut Tape (CT)
448-IAUC100N10S5N040ATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IAUC100N10S5N040ATMA1
Description
MOSFET N-CH 100V 100A 8TDSON-34
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 100A (Tc) 167W (Tc) Surface Mount PG-TDSON-8-34
Datasheet
 Datasheet
EDA/CAD Models
IAUC100N10S5N040ATMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
4mOhm @ 50A, 10V
Vgs(th) (Max) @ Id
3.8V @ 90µA
Gate Charge (Qg) (Max) @ Vgs
78 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
5200 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
167W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
PG-TDSON-8-34
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26 136
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
171,81000 Kč71,81 Kč
1046,65800 Kč466,58 Kč
10032,35370 Kč3 235,37 Kč
50026,24540 Kč13 122,70 Kč
1 00025,63415 Kč25 634,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00020,94290 Kč104 714,50 Kč
Manufacturers Standard Package
Unit Price without VAT:71,81000 Kč
Unit Price with VAT:86,89010 Kč